
C0458A.41.10 | |
|---|---|
DigiKey Part Number | C0458AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0458A.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,58000 € | 654,58 € |
| 2 | 622,17000 € | 1.244,34 € |
| 3 | 603,82000 € | 1.811,46 € |
| 5 | 581,31600 € | 2.906,58 € |
| 7 | 566,86429 € | 3.968,05 € |
| 10 | 551,84900 € | 5.518,49 € |
| Unit Price without VAT: | 654,58000 € |
|---|---|
| Unit Price with VAT: | 778,95020 € |

