Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0456A.38.10 | |
|---|---|
DigiKey Part Number | C0456AG-38-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0456A.38.10 |
Description | CABLE 2COND 16AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,19000 € | 93,19 € |
| 2 | 88,68500 € | 177,37 € |
| 3 | 86,13333 € | 258,40 € |
| 5 | 83,00400 € | 415,02 € |
| 7 | 80,99571 € | 566,97 € |
| 10 | 78,91200 € | 789,12 € |
| 25 | 73,75680 € | 1.843,92 € |
| 50 | 70,03840 € | 3.501,92 € |
| 100 | 66,46840 € | 6.646,84 € |
| Unit Price without VAT: | 93,19000 € |
|---|---|
| Unit Price with VAT: | 110,89610 € |


