
C0454A.38.10 | |
|---|---|
DigiKey Part Number | C0454AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0454A.38.10 |
Description | CABLE 2COND 18AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.227" (5.77mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 € | 259,75 € |
| 2 | 247,03500 € | 494,07 € |
| 3 | 239,84000 € | 719,52 € |
| 5 | 231,01600 € | 1.155,08 € |
| 7 | 227,87286 € | 1.595,11 € |
| Unit Price without VAT: | 259,75000 € |
|---|---|
| Unit Price with VAT: | 309,10250 € |


