
C0452A.41.10 | |
|---|---|
DigiKey Part Number | C0452A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0452A.41.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,92000 € | 63,92 € |
| 2 | 60,84000 € | 121,68 € |
| 3 | 59,09333 € | 177,28 € |
| 5 | 56,95800 € | 284,79 € |
| 7 | 55,58714 € | 389,11 € |
| 10 | 54,16200 € | 541,62 € |
| 25 | 50,68720 € | 1.267,18 € |
| Unit Price without VAT: | 63,92000 € |
|---|---|
| Unit Price with VAT: | 76,06480 € |

