
C0450A.41.10 | |
|---|---|
DigiKey Part Number | C0450AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0450A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,21000 € | 210,21 € |
| 2 | 199,94500 € | 399,89 € |
| 3 | 194,13667 € | 582,41 € |
| 5 | 187,01600 € | 935,08 € |
| 7 | 182,44286 € | 1.277,10 € |
| 10 | 181,43400 € | 1.814,34 € |
| Unit Price without VAT: | 210,21000 € |
|---|---|
| Unit Price with VAT: | 250,14990 € |

