
C0444A.41.10 | |
|---|---|
DigiKey Part Number | C0444-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0444A.41.10 |
Description | CABLE 4COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,11000 € | 60,11 € |
| 2 | 57,21500 € | 114,43 € |
| 3 | 55,57667 € | 166,73 € |
| 5 | 53,56800 € | 267,84 € |
| 7 | 52,28000 € | 365,96 € |
| 10 | 50,94200 € | 509,42 € |
| 25 | 47,63360 € | 1.190,84 € |
| 50 | 47,41520 € | 2.370,76 € |
| Unit Price without VAT: | 60,11000 € |
|---|---|
| Unit Price with VAT: | 71,53090 € |



