
C0439A.41.10 | |
|---|---|
DigiKey Part Number | C0439AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0439A.41.10 |
Description | CABLE 2COND 14AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.288" (7.32mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0147" | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,90000 € | 125,90 € |
| 2 | 119,79500 € | 239,59 € |
| 3 | 116,33667 € | 349,01 € |
| 5 | 112,10000 € | 560,50 € |
| 7 | 109,37857 € | 765,65 € |
| 10 | 106,55400 € | 1.065,54 € |
| Unit Price without VAT: | 125,90000 € |
|---|---|
| Unit Price with VAT: | 149,82100 € |

