
C0437A.18.10 | |
|---|---|
DigiKey Part Number | C0437AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0437A.18.10 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,61000 € | 289,61 € |
| 2 | 275,42000 € | 550,84 € |
| 3 | 267,38333 € | 802,15 € |
| 5 | 257,53600 € | 1.287,68 € |
| 7 | 255,85000 € | 1.790,95 € |
| Unit Price without VAT: | 289,61000 € |
|---|---|
| Unit Price with VAT: | 344,63590 € |



