
C0436A.41.10 | |
|---|---|
DigiKey Part Number | C0436AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0436A.41.10 |
Description | CABLE 3COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.237" (6.02mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,68000 € | 39,68 € |
| 2 | 37,77500 € | 75,55 € |
| 3 | 36,69667 € | 110,09 € |
| 5 | 35,37800 € | 176,89 € |
| 7 | 34,53000 € | 241,71 € |
| 10 | 33,65100 € | 336,51 € |
| Unit Price without VAT: | 39,68000 € |
|---|---|
| Unit Price with VAT: | 47,21920 € |

