
C0436A.41.10 | |
|---|---|
DigiKey Part Number | C0436AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0436A.41.10 |
Description | CABLE 3COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.237" (6.02mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,70000 € | 72,70 € |
| 2 | 69,18500 € | 138,37 € |
| 3 | 67,20000 € | 201,60 € |
| 5 | 64,77000 € | 323,85 € |
| 7 | 63,20857 € | 442,46 € |
| 10 | 61,58700 € | 615,87 € |
| Unit Price without VAT: | 72,70000 € |
|---|---|
| Unit Price with VAT: | 86,51300 € |

