
89094.35.05 | |
|---|---|
DigiKey Part Number | 89094.35.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89094.35.05 |
Description | CABLE 4COND 10AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 10 AWG 250.0' (76.2m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.718" (18.24mm) |
Series | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77784 € | 194,46 € |
| Unit Price without VAT: | 0,77784 € |
|---|---|
| Unit Price with VAT: | 0,92563 € |

