
89084.41.05 | |
|---|---|
DigiKey Part Number | 89084.41.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89084.41.05 |
Description | CABLE 4COND 12AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 12 AWG 1000.0' (304.8m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.665" (16.89mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 65/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,43372 € | 3.433,72 € |
| Unit Price without VAT: | 3,43372 € |
|---|---|
| Unit Price with VAT: | 4,08613 € |

