
89074.41.01 | |
|---|---|
DigiKey Part Number | 89074.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89074.41.01 |
Description | CABLE 4COND 14AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.589" (14.96mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,53126 € | 1.531,26 € |
| Unit Price without VAT: | 1,53126 € |
|---|---|
| Unit Price with VAT: | 1,82220 € |

