
89053.35.01 | |
|---|---|
DigiKey Part Number | C89053B-10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89053.35.01 |
Description | CABLE 3COND 18AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 5 | 12,30200 € | 61,51 € |
| 10 | 9,56800 € | 95,68 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |





