
89024.35.01 | |
|---|---|
DigiKey Part Number | 89024.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89024.35.01 |
Description | CABLE 4COND 14AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.409" (10.39mm) |
Series | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 41/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40024 € | 100,06 € |
| Unit Price without VAT: | 0,40024 € |
|---|---|
| Unit Price with VAT: | 0,47629 € |

