
89013.46.02 | |
|---|---|
DigiKey Part Number | 89013.46.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89013.46.02 |
Description | CABLE 3COND 16AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG 5000' (1524.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.338" (8.59mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 3,04631 € | 60.926,20 € |
| Unit Price without VAT: | 3,04631 € |
|---|---|
| Unit Price with VAT: | 3,62511 € |

