
86913.35.05 | |
|---|---|
DigiKey Part Number | 86913.35.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 86913.35.05 |
Description | CABLE 3COND 16AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,15548 € | 38,87 € |
| Unit Price without VAT: | 0,15548 € |
|---|---|
| Unit Price with VAT: | 0,18502 € |


