
86363.35.05 | |
|---|---|
DigiKey Part Number | 86363.35.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 86363.35.05 |
Description | CABLE 3COND 14AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG 250.0' (76.2m) |
Category | Number of Conductors 3 |
Mfr | Wire Gauge |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,13236 € | 3.309,00 € |
| Unit Price without VAT: | 0,13236 € |
|---|---|
| Unit Price with VAT: | 0,15751 € |

