
86003.15.10 | |
|---|---|
DigiKey Part Number | 86003.15.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 86003.15.10 |
Description | CABLE 3COND 18AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 41/34 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14850 € | 148,50 € |
| Unit Price without VAT: | 0,14850 € |
|---|---|
| Unit Price with VAT: | 0,17672 € |



