
4ERS1S.41.07 | |
|---|---|
DigiKey Part Number | 4ERS1S.41.07-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 4ERS1S.41.07 |
Description | CABLE 16COND 18AWG/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Twisted Pairs + 10) Conductor Multi-Conductor Cable Blue 18 AWG, 22 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (3 Twisted Pairs + 10) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.420" (10.67mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Operating Temperature | -20°C ~ 60°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,67413 € | 16.853,25 € |
| Unit Price without VAT: | 0,67413 € |
|---|---|
| Unit Price with VAT: | 0,80221 € |

