
4EPL4S.41.05 | |
|---|---|
DigiKey Part Number | 4EPL4S.41.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 4EPL4S.41.05 |
Description | CABLE 16COND 18AWG/22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Twisted Pairs + 10) Conductor Multi-Conductor Cable Yellow 18 AWG, 22 AWG 1000.0' (304.8m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.430" (10.92mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Ratings UL Style CMR |
Number of Conductors 16 (3 Twisted Pairs + 10) | Operating Temperature 0°C ~ 60°C |
Wire Gauge | Base Product Number |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,28896 € | 1.288,96 € |
| Unit Price without VAT: | 1,28896 € |
|---|---|
| Unit Price with VAT: | 1,53386 € |

