
395011.41.01 | |
|---|---|
DigiKey Part Number | 395011.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 395011.41.01 |
Description | CBL COAX RISER RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial - Riser | Dielectric Material Foam Polyethylene (FPE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Flexfoil®, Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.275" (6.99mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,48136 € | 12.034,00 € |
| Unit Price without VAT: | 0,48136 € |
|---|---|
| Unit Price with VAT: | 0,57282 € |

