
23807.18.01 | |
|---|---|
DigiKey Part Number | 23807.18.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 23807.18.01 |
Description | CABLE 7COND 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Direct Burial |
Cable Type | Voltage 30 V |
Number of Conductors 7 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Sprinkler |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 24.000 | 0,38390 € | 9.213,60 € |
| Unit Price without VAT: | 0,38390 € |
|---|---|
| Unit Price with VAT: | 0,45684 € |

