Image for 16074.38.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16074.38.01

DigiKey Part Number
16074.38.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
16074.38.01
Description
CABLE 4COND 6AWG BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 6 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
133/27
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.080" (27.43mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5006,07588 €3.037,94 €
Manufacturers Standard Package
Unit Price without VAT:6,07588 €
Unit Price with VAT:7,23030 €