
16063.38.01 | |
|---|---|
DigiKey Part Number | 16063.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 16063.38.01 |
Description | CABLE 3COND 8AWG BLACK 500' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 8 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.845" (21.46mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49400 € | 1.747,00 € |
| Unit Price without VAT: | 3,49400 € |
|---|---|
| Unit Price with VAT: | 4,15786 € |

