
09609.41.01 | |
|---|---|
DigiKey Part Number | 09609.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09609.41.01 |
Description | CABLE 9COND 16AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.600" (15.24mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 28.000 | 2,39614 € | 67.091,92 € |
| Unit Price without VAT: | 2,39614 € |
|---|---|
| Unit Price with VAT: | 2,85141 € |

