
09607.38.01 | |
|---|---|
DigiKey Part Number | 09607.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09607.38.01 |
Description | CABLE 7COND 16AWG BLACK 500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.540" (13.72mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 1,19791 € | 33.541,48 € |
| Unit Price without VAT: | 1,19791 € |
|---|---|
| Unit Price with VAT: | 1,42551 € |

