
09606.44.01 | |
|---|---|
DigiKey Part Number | 09606.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09606.44.01 |
Description | CABLE 6COND 16AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 16 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.520" (13.21mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22128 € | 3.053,20 € |
| Unit Price without VAT: | 1,22128 € |
|---|---|
| Unit Price with VAT: | 1,45332 € |

