
09605.44.01 | |
|---|---|
DigiKey Part Number | 09605.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09605.44.01 |
Description | CABLE 5COND 16AWG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.495" (12.57mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 1,27573 € | 3.189,33 € |
| Unit Price without VAT: | 1,27573 € |
|---|---|
| Unit Price with VAT: | 1,51812 € |

