
09408.35.01 | |
|---|---|
DigiKey Part Number | 09408.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09408.35.01 |
Description | CABLE 8COND 14AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.760" (19.30mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 28.000 | 0,83205 € | 23.297,40 € |
| Unit Price without VAT: | 0,83205 € |
|---|---|
| Unit Price with VAT: | 0,99014 € |

