
09207.35.01 | |
|---|---|
DigiKey Part Number | 09207.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09207.35.01 |
Description | CABLE 7COND 12AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 12 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.790" (20.07mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,32636 € | 831,59 € |
| Unit Price without VAT: | 3,32636 € |
|---|---|
| Unit Price with VAT: | 3,95837 € |

