
09005.35.01 | |
|---|---|
DigiKey Part Number | 09005.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 09005.35.01 |
Description | CABLE 5COND 10AWG BLACK 250' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 10 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.770" (19.56mm) |
Packaging Bulk | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 3,52380 € | 880,95 € |
| 500 | 3,47152 € | 1.735,76 € |
| Unit Price without VAT: | 3,52380 € |
|---|---|
| Unit Price with VAT: | 4,19332 € |


