50.00' (15.24m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06853.63.04

DigiKey Part Number
6135-06853.63.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
06853.63.04
Description
CORD 12AWG NEMA5-15P - 5-15R 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
Packaging
Spool
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
12 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Orange
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 60°C
Features
OSHA Approved, Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,36000 €71,36 €
1060,65900 €606,59 €
2556,86480 €1.421,62 €
5054,15300 €2.707,65 €
10051,57200 €5.157,20 €
Unit Price without VAT:71,36000 €
Unit Price with VAT:84,91840 €