
06425.63.06L | |
|---|---|
DigiKey Part Number | 6135-06425.63.06L-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 06425.63.06L |
Description | 25' 14/3 SJOWA FROGHIDE LIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Green NEMA 5-15P To NEMA 5-15R SJOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJOW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Green | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 90°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,36000 € | 77,36 € |
| Unit Price without VAT: | 77,36000 € |
|---|---|
| Unit Price with VAT: | 92,05840 € |

