
06014.60.04 | |
|---|---|
DigiKey Part Number | 06014.60.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 06014.60.04 |
Description | CORD 16AWG NEMA5-15P - 5-15R 10' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJT, Coiled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT, Coiled | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | OSHA Approved |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,04500 € | 370,45 € |
| Unit Price without VAT: | 37,04500 € |
|---|---|
| Unit Price with VAT: | 44,08355 € |

