
05606.63.10 | |
|---|---|
DigiKey Part Number | 05606.63.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05606.63.10 |
Description | CORD 6/8AWG NEMA 10-50P - CBL 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 10-50P To Cable SRDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 10-50P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SRDT | |
Wire Gauge | 6 AWG, 8 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Gray | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 50A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,01000 € | 32,01 € |
| Unit Price without VAT: | 32,01000 € |
|---|---|
| Unit Price with VAT: | 38,09190 € |

