MFR Recommended

05588.R5.02 | |
|---|---|
DigiKey Part Number | C05588-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05588.R5.02 |
Description | CABLE 8COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.225" (5.72mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05588.R5.86 | Encore Wire | 250 | 6135-05588.R5.86-ND | 0,69376 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 64,13500 € | 128,27 € |
| 4 | 61,01750 € | 244,07 € |
| 6 | 59,25500 € | 355,53 € |
| 10 | 57,09500 € | 570,95 € |
| 14 | 55,70714 € | 779,90 € |
| 20 | 54,26700 € | 1.085,34 € |
| 50 | 50,70280 € | 2.535,14 € |
| 100 | 48,13190 € | 4.813,19 € |
| Unit Price without VAT: | 64,13500 € |
|---|---|
| Unit Price with VAT: | 76,32065 € |


