
05588.R5.02 | |
|---|---|
DigiKey Part Number | C05588-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05588.R5.02 |
Description | CABLE 8COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 69,44000 € | 138,88 € |
| 6 | 56,81333 € | 340,88 € |
| 10 | 44,18900 € | 441,89 € |
| Unit Price without VAT: | 69,44000 € |
|---|---|
| Unit Price with VAT: | 82,63360 € |

