
05588.15.08 | |
|---|---|
DigiKey Part Number | 05588.15.08-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05588.15.08 |
Description | CABLE 8COND 18AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Brown 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.225" (5.72mm) |
Mfr | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 8 | Usage Thermostat |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 0,68824 € | 172,06 € |
| Unit Price without VAT: | 0,68824 € |
|---|---|
| Unit Price with VAT: | 0,81901 € |

