
05586.15.08 | |
|---|---|
DigiKey Part Number | C05586BR-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05586.15.08 |
Description | CABLE 6COND 18AWG BROWN 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Brown 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,08000 € | 104,08 € |
| 5 | 85,15400 € | 425,77 € |
| 10 | 66,23200 € | 662,32 € |
| Unit Price without VAT: | 104,08000 € |
|---|---|
| Unit Price with VAT: | 123,85520 € |

