
05586.15.08 | |
|---|---|
DigiKey Part Number | C05586BR-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05586.15.08 |
Description | CABLE 6COND 18AWG BROWN 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Brown 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,48000 € | 54,48 € |
| 5 | 44,56800 € | 222,84 € |
| 10 | 34,66500 € | 346,65 € |
| Unit Price without VAT: | 54,48000 € |
|---|---|
| Unit Price with VAT: | 64,83120 € |

