MFR Recommended

05585.R5.02 | |
|---|---|
DigiKey Part Number | C05585-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05585.R5.02 |
Description | CABLE 5COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.158" (4.01mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05585.R5.86 | Encore Wire | 250 | 6135-05585.R5.86-ND | 0,40760 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 46,98500 € | 93,97 € |
| 4 | 44,71000 € | 178,84 € |
| 6 | 43,42167 € | 260,53 € |
| 10 | 41,84400 € | 418,44 € |
| 14 | 40,83071 € | 571,63 € |
| 20 | 39,77950 € | 795,59 € |
| 50 | 37,17880 € | 1.858,94 € |
| 100 | 35,30280 € | 3.530,28 € |
| 200 | 33,50165 € | 6.700,33 € |
| Unit Price without VAT: | 46,98500 € |
|---|---|
| Unit Price with VAT: | 55,91215 € |


