
05585.R5.02 | |
|---|---|
DigiKey Part Number | C05585-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05585.R5.02 |
Description | CABLE 5COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.158" (4.01mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,90000 € | 47,80 € |
| 4 | 22,75000 € | 91,00 € |
| 6 | 22,09833 € | 132,59 € |
| 10 | 21,30300 € | 213,03 € |
| 14 | 20,79071 € | 291,07 € |
| 20 | 20,26000 € | 405,20 € |
| 50 | 18,94700 € | 947,35 € |
| 100 | 18,00050 € | 1.800,05 € |
| 200 | 17,09190 € | 3.418,38 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,44100 € |

