MFR Recommended

05584.R5.02 | |
|---|---|
DigiKey Part Number | C05584W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05584.R5.02 |
Description | CABLE 4COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,00000 € | 58,00 € |
| 5 | 47,45400 € | 237,27 € |
| 10 | 36,90800 € | 369,08 € |
| Unit Price without VAT: | 58,00000 € |
|---|---|
| Unit Price with VAT: | 69,02000 € |


