
05583.R8.86 | |
|---|---|
DigiKey Part Number | 6135-05583.R8.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05583.R8.86 |
Description | 18/3 THERM 105C-WHT-2X500'/CT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27356 € | 136,78 € |
| Unit Price without VAT: | 0,27356 € |
|---|---|
| Unit Price with VAT: | 0,32554 € |

