
05583.R8.02 | |
|---|---|
DigiKey Part Number | C05583-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05583.R8.02 |
Description | CABLE 3COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 53,75500 € | 107,51 € |
| 6 | 43,98500 € | 263,91 € |
| 10 | 34,21100 € | 342,11 € |
| Unit Price without VAT: | 53,75500 € |
|---|---|
| Unit Price with VAT: | 63,96845 € |

