
05583.R8.02 | |
|---|---|
DigiKey Part Number | C05583-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05583.R8.02 |
Description | CABLE 3COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 25,94000 € | 51,88 € |
| 6 | 21,22500 € | 127,35 € |
| 10 | 16,50900 € | 165,09 € |
| Unit Price without VAT: | 25,94000 € |
|---|---|
| Unit Price with VAT: | 30,86860 € |

