
05582.R8.02 | |
|---|---|
DigiKey Part Number | C05582-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05582.R8.02 |
Description | CABLE 2COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.128" (3.25mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 13,46000 € | 26,92 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

