
05582.41.86 | |
|---|---|
DigiKey Part Number | 6135-05582.41.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05582.41.86 |
Description | 18/2 THERM 105C-WHT-1000' REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19426 € | 194,26 € |
| Unit Price without VAT: | 0,19426 € |
|---|---|
| Unit Price with VAT: | 0,23117 € |

