
05582.18.08 | |
|---|---|
DigiKey Part Number | C05582BR-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05582.18.08 |
Description | CABLE 2COND 18AWG BROWN 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 2 | 13,42000 € | 26,84 € |
| 3 | 13,04000 € | 39,12 € |
| 5 | 12,57600 € | 62,88 € |
| 7 | 12,27857 € | 85,95 € |
| 10 | 11,96900 € | 119,69 € |
| 25 | 11,20520 € | 280,13 € |
| 50 | 10,65500 € | 532,75 € |
| 100 | 10,12700 € | 1.012,70 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |

